- RS-stocknr.:
- 172-5541
- Fabrikantnummer:
- B32522N6105K000
- Fabrikant:
- EPCOS
2100 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 300)
€ 0,595
(excl. BTW)
€ 0,72
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
300 + | € 0,595 | € 178,50 |
*prijsindicatie |
- RS-stocknr.:
- 172-5541
- Fabrikantnummer:
- B32522N6105K000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
Productomschrijving
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32522 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 11mm |
Height | 18.5mm |
Dimensions | 18 x 11 x 18.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 10 % @ 1 kHz |
Minimum Operating Temperature | -55°C |