- RS-stocknr.:
- 172-5784
- Fabrikantnummer:
- B32776E8306K000
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-5784
- Fabrikantnummer:
- B32776E8306K000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
Productomschrijving
MKP DC Link B3277x Series
Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 30µF |
Voltage | 800V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32776 |
Lead Pitch | 37.5mm |
Length | 42mm |
Depth | 30mm |
Height | 45mm |
Equivalent Series Resistance | 5mΩ |
Dimensions | 42 x 30 x 45mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 1mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |