- RS-stocknr.:
- 172-6866
- Fabrikantnummer:
- C4ATGBW5330A3NJ
- Fabrikant:
- KEMET
138 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 23)
€ 15,875
(excl. BTW)
€ 19,209
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
23 - 23 | € 15,875 | € 365,125 |
46 + | € 14,764 | € 339,572 |
*prijsindicatie |
- RS-stocknr.:
- 172-6866
- Fabrikantnummer:
- C4ATGBW5330A3NJ
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 33µF |
Voltage | 275 V ac, 450 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AT |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Lead Length | 6mm |
Depth | 35mm |
Equivalent Series Resistance | 2.9mΩ |
Height | 50mm |
Dimensions | 57.5 x 35 x 50mm |
Dielectric | Polypropylene |
Lead Diameter | 1.2mm |
Dissipation Factor | <lteq/>5 x 10⁻⁴ % @1 kHz |
Minimum Operating Temperature | -40°C |
Package/Case | B |
Maximum Operating Temperature | +85°C |
- RS-stocknr.:
- 172-6866
- Fabrikantnummer:
- C4ATGBW5330A3NJ
- Fabrikant:
- KEMET