KEMET C87 Film Capacitor P2, ±5 %, 2.5 μF 450 V ac, Stud Mount
- RS-stocknr.:
- 173-1889
- Fabrikantnummer:
- C878BF34250SA4J
- Fabrikant:
- KEMET
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 173-1889
- Fabrikantnummer:
- C878BF34250SA4J
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 2.5μF | |
| Product Type | Film Capacitor | |
| Mount Type | Stud Mount | |
| Packaging | Bag | |
| Tolerance | ±5 % | |
| Series | C87 | |
| Automotive Standard | No | |
| Lead Pitch | 13.4mm | |
| Suppression Class | P2 | |
| Application | Motor Run | |
| Lead Length | 13mm | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 48mm | |
| Length | 56.5mm | |
| Standards/Approvals | UL, VDE, CQC, IEC | |
| Dissipation Factor | 0.002% | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 2.5μF | ||
Product Type Film Capacitor | ||
Mount Type Stud Mount | ||
Packaging Bag | ||
Tolerance ±5 % | ||
Series C87 | ||
Automotive Standard No | ||
Lead Pitch 13.4mm | ||
Suppression Class P2 | ||
Application Motor Run | ||
Lead Length 13mm | ||
Pin Count 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 48mm | ||
Length 56.5mm | ||
Standards/Approvals UL, VDE, CQC, IEC | ||
Dissipation Factor 0.002% | ||
- Land van herkomst:
- BG
KEMET Motor Run Capacitors, C87 Series
C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.
Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors
Gerelateerde Links
- KEMET C87 Film Capacitor P2 2.5 μF 450 V ac, Stud Mount
- KEMET C87 Film Capacitor P2 1.5 μF 450 V ac, Stud Mount
- KEMET C87 Film Capacitor P2 1.8 μF 450 V ac, Stud Mount
- KEMET C87 Film Capacitor P2 23 μF 450 V ac, Stud Mount
- KEMET C87 Film Capacitor P2 16 μF 450 V ac, Stud Mount
- KEMET C87 Film Capacitor P2 11 μF 450 V ac, Stud Mount
- KEMET C87 Film Capacitor P2 6 μF 450 V ac, Stud Mount
- KEMET C87 Film Capacitor P2 7.5 μF 450 V ac, Stud Mount