- RS-stocknr.:
- 173-4966
- Fabrikantnummer:
- PME261EC6100KR30
- Fabrikant:
- KEMET
250 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 250)
€ 1,837
(excl. BTW)
€ 2,223
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
250 - 1000 | € 1,837 | € 459,25 |
1250 - 2250 | € 1,561 | € 390,25 |
2500 - 3500 | € 1,378 | € 344,50 |
3750 - 6000 | € 1,194 | € 298,50 |
6250 + | € 1,102 | € 275,50 |
*prijsindicatie |
- RS-stocknr.:
- 173-4966
- Fabrikantnummer:
- PME261EC6100KR30
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FI
Productomschrijving
PME261 Series
KEMET PME261 Series Paper capacitors are encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94V‑0. The impregnated paper ensures excellent stability giving outstanding reliability properties, especially in applications having continuous operation.
Features
High dV/dt capability
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Applications
For general use in DC and low frequency pulse applications.
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PME261 |
Lead Pitch | 20.3mm |
Length | 24mm |
Depth | 7.6mm |
Height | 14mm |
Dimensions | 24 x 7.6 x 14mm |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |