- RS-stocknr.:
- 173-6228
- Fabrikantnummer:
- C284ACR4800AL2J
- Fabrikant:
- KEMET
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk
€ 8,86
(excl. BTW)
€ 10,72
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 8,86 |
5 - 9 | € 8,43 |
10 - 24 | € 7,91 |
25 - 53 | € 7,47 |
54 + | € 7,10 |
- RS-stocknr.:
- 173-6228
- Fabrikantnummer:
- C284ACR4800AL2J
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- BG
Productomschrijving
C28 is a film capacitor manufactured with segmented metallization to improve reliability. The film winding is placed in a plastic cylinder and then filled with resin. The terminal options include FASTON tabs on a plastic deck or cable terminals.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety protection
Applications
Typical applications include motor run S3 safety class,
including single-phase motors, low power electric motors
and compressors.
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety protection
Applications
Typical applications include motor run S3 safety class,
including single-phase motors, low power electric motors
and compressors.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 8µF |
Voltage | 470V ac |
Mounting Type | Cable Mount |
Tolerance | ±5% |
Series | C28 |
Length | 69.5mm |
Depth | 30mm |
Lead Length | 300mm |
Dimensions | 30 Dia. x 69.5mm |
Dielectric | Polypropylene |
Terminal Type | Solder Lug |
Dissipation Factor | 20 x 10^-4% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 2.4mm |
- RS-stocknr.:
- 173-6228
- Fabrikantnummer:
- C284ACR4800AL2J
- Fabrikant:
- KEMET