- RS-stocknr.:
- 174-6299
- Fabrikantnummer:
- C4BSWBX3100ZAFJ
- Fabrikant:
- KEMET
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 9,46
(excl. BTW)
€ 11,45
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 9,46 |
5 - 9 | € 8,99 |
10 - 19 | € 8,42 |
20 - 29 | € 7,97 |
30 + | € 7,59 |
- RS-stocknr.:
- 174-6299
- Fabrikantnummer:
- C4BSWBX3100ZAFJ
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Self-Healing
Low losses
High ripple current
High contact reliability
Suitable for high frequency applications
Low losses
High ripple current
High contact reliability
Suitable for high frequency applications
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 700 V ac, 2000 V dc |
Mounting Type | Panel Mount |
Tolerance | ±5% |
Series | C4BS |
Lead Pitch | 25.5mm |
Length | 41.5mm |
Depth | 40mm |
Lead Length | 14mm |
Equivalent Series Resistance | 23.3mΩ |
Height | 20mm |
Dimensions | 41.5 x 40 x 20mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 5 x 10^-4 % @ 1 kHz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 174-6299
- Fabrikantnummer:
- C4BSWBX3100ZAFJ
- Fabrikant:
- KEMET