- RS-stocknr.:
- 180-4320
- Fabrikantnummer:
- ECWFG2J225QA
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 180-4320
- Fabrikantnummer:
- ECWFG2J225QA
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
High safety(with safety function)
High moisture resistance(85℃, 85%, 500 V.DC, 1000 h)
High thermal shock resistance(-55℃ ⇔ 85℃, 1000 cycles)
High temperature load test(125℃, 450 V.DC, 1000 h)
Flame-retardant plastic case and non-combustible resin
DC/DC, AC/DC converter circuit in xEV
High frequency and high current circuits
High moisture resistance(85℃, 85%, 500 V.DC, 1000 h)
High thermal shock resistance(-55℃ ⇔ 85℃, 1000 cycles)
High temperature load test(125℃, 450 V.DC, 1000 h)
Flame-retardant plastic case and non-combustible resin
DC/DC, AC/DC converter circuit in xEV
High frequency and high current circuits
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2.2µF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECWFG |
Lead Pitch | 22.5mm |
Automotive Standard | AEC-Q200 |
Length | 27mm |
Lead Length | 4mm |
Depth | 15.5mm |
Height | 24mm |
Dimensions | 27 x 15.5 x 24mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Solder |
Maximum Operating Temperature | +110°C |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.1% |