- RS-stocknr.:
- 183-3220
- Fabrikantnummer:
- MMX0630K10200000000
- Fabrikant:
- NISSEI
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,392
(excl. BTW)
€ 0,474
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 10 | € 0,392 | € 3,92 |
20 + | € 0,359 | € 3,59 |
*prijsindicatie |
- RS-stocknr.:
- 183-3220
- Fabrikantnummer:
- MMX0630K10200000000
- Fabrikant:
- NISSEI
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 7.5mm |
Length | 9.8mm |
Depth | 3.5mm |
Height | 5.5mm |
Dimensions | 9.8 x 3.5 x 5.5mm |
Dielectric | Polyester |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.008% |
Lead Diameter | 0.6mm |
- RS-stocknr.:
- 183-3220
- Fabrikantnummer:
- MMX0630K10200000000
- Fabrikant:
- NISSEI