- RS-stocknr.:
- 183-3326
- Fabrikantnummer:
- MMTA0050J47400000000
- Fabrikant:
- NISSEI
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,587
(excl. BTW)
€ 0,71
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 10 | € 0,587 | € 5,87 |
20 + | € 0,532 | € 5,32 |
*prijsindicatie |
- RS-stocknr.:
- 183-3326
- Fabrikantnummer:
- MMTA0050J47400000000
- Fabrikant:
- NISSEI
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
NISSEI Polyester Capacitor
The NISSEI MMT series, 470nF is a through-hole mount polyester capacitor. It has a voltage rating of 50VDC.
Features and Benefits
Auto insertion
Insulation resistance is 1000ohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Insulation resistance is 1000ohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Applications
General applications
Substitution for ECQV
Substitution for ECQV
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 5.5mm |
Height | 8mm |
Dimensions | 7.3 x 5.5 x 8mm |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.01% |
- RS-stocknr.:
- 183-3326
- Fabrikantnummer:
- MMTA0050J47400000000
- Fabrikant:
- NISSEI