- RS-stocknr.:
- 190-8450
- Fabrikantnummer:
- B32654A6105K000
- Fabrikant:
- EPCOS
17 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
148 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 2,45
(excl. BTW)
€ 2,96
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 2,45 |
10 - 24 | € 2,07 |
25 - 49 | € 1,83 |
50 - 99 | € 1,58 |
100 + | € 1,47 |
- RS-stocknr.:
- 190-8450
- Fabrikantnummer:
- B32654A6105K000
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32654 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 13.5mm |
Height | 23mm |
Dimensions | 31.5 x 13.5 x 23mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |