- RS-stocknr.:
- 191-2954
- Fabrikantnummer:
- B32524Q1156K000
- Fabrikant:
- EPCOS
28 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 3,85
(excl. BTW)
€ 4,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,85 |
10 - 49 | € 2,94 |
50 - 99 | € 2,53 |
100 - 199 | € 2,37 |
200 + | € 2,32 |
- RS-stocknr.:
- 191-2954
- Fabrikantnummer:
- B32524Q1156K000
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 15µF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32524 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 11mm |
Height | 21mm |
Dimensions | 11 x 21 x 31.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |