- RS-stocknr.:
- 311-1068
- Fabrikantnummer:
- PME271MD6330KR30
- Fabrikant:
- KEMET
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
45 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 4,224
(excl. BTW)
€ 5,111
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 4,224 | € 21,12 |
25 - 45 | € 3,592 | € 17,96 |
50 - 95 | € 3,17 | € 15,85 |
100 - 245 | € 2,746 | € 13,73 |
250 + | € 2,532 | € 12,66 |
*prijsindicatie |
- RS-stocknr.:
- 311-1068
- Fabrikantnummer:
- PME271MD6330KR30
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- FI
Productomschrijving
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 330nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PME271 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 27mm |
Depth | 12mm |
Height | 22mm |
Dimensions | 27 x 12 x 22mm |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 311-1068
- Fabrikantnummer:
- PME271MD6330KR30
- Fabrikant:
- KEMET