- RS-stocknr.:
- 377-9153
- Fabrikantnummer:
- C274ACF5400WA0J
- Fabrikant:
- KEMET
8 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
42 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 19,91
(excl. BTW)
€ 24,09
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 19,91 |
5 - 9 | € 18,52 |
10 - 24 | € 17,32 |
25 - 49 | € 16,13 |
50 + | € 14,54 |
- RS-stocknr.:
- 377-9153
- Fabrikantnummer:
- C274ACF5400WA0J
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- BG
Productomschrijving
C274 ACF Series
KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications
Features and Benefits
Self healing
High capacitance density
Polypropylene is used as a dielectric
Capacitance value ranges from 1μF to 60μF
Rated for continuous service
High capacitance density
Polypropylene is used as a dielectric
Capacitance value ranges from 1μF to 60μF
Rated for continuous service
Applications
Consumer Electronics
Industrial
Portable Devices
Motor drive and control
Power Management
Industrial
Portable Devices
Motor drive and control
Power Management
Standards
EN 60252-1. Approvals: IMQ 85°, IMQ 100°
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 40µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 121.5mm |
Dimensions | 50 (Dia.) x 121.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Screw Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS-stocknr.:
- 377-9153
- Fabrikantnummer:
- C274ACF5400WA0J
- Fabrikant:
- KEMET