- RS-stocknr.:
- 384-7868
- Fabrikantnummer:
- C4GAMUD4220AA1J
- Fabrikant:
- KEMET
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03-10-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 7,86
(excl. BTW)
€ 9,51
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 7,86 |
10 - 49 | € 7,01 |
50 - 99 | € 6,33 |
100 - 249 | € 5,61 |
250 + | € 5,25 |
- RS-stocknr.:
- 384-7868
- Fabrikantnummer:
- C4GAMUD4220AA1J
- Fabrikant:
- KEMET
Wetgeving en compliance
Productomschrijving
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
Metallised polypropylene snubber capacitors
Lead Length 40mm
Lead Length 40mm
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2.2µF |
Voltage | 850V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4G |
Length | 44mm |
Equivalent Series Resistance | 3mΩ |
Dimensions | 29.5 (Dia.) x 44mm |
Dielectric | Metallised Polypropylene |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 384-7868
- Fabrikantnummer:
- C4GAMUD4220AA1J
- Fabrikant:
- KEMET