- RS-stocknr.:
- 388-7917
- Fabrikantnummer:
- 4.16.15.69.64
- Fabrikant:
- Ducati Energia
43 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 3,40
(excl. BTW)
€ 4,11
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,40 |
10 - 49 | € 2,30 |
50 - 99 | € 1,83 |
100 + | € 1,79 |
- RS-stocknr.:
- 388-7917
- Fabrikantnummer:
- 4.16.15.69.64
- Fabrikant:
- Ducati Energia
Datasheets
Wetgeving en compliance
Productomschrijving
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Small and Compact
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Applications
Motor control and drive
Note
Fixing nut not supplied.
Standards
VDE 560-8, CEI 33-3, SEV 1029
Standards
VDE 560-8; CEI 33-3; SEV 1029
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 500V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | 4.16.15 |
Height | 55mm |
Dimensions | 28 (Dia.) x 55mm |
Dielectric | Polypropylene |
- RS-stocknr.:
- 388-7917
- Fabrikantnummer:
- 4.16.15.69.64
- Fabrikant:
- Ducati Energia