- RS-stocknr.:
- 544-1399
- Fabrikantnummer:
- PHE450MF6470JR06L2
- Fabrikant:
- KEMET
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
125 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 4,054
(excl. BTW)
€ 4,905
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 4,054 | € 20,27 |
50 - 245 | € 3,73 | € 18,65 |
250 - 495 | € 3,486 | € 17,43 |
500 - 1245 | € 3,284 | € 16,42 |
1250 + | € 3,00 | € 15,00 |
*prijsindicatie |
- RS-stocknr.:
- 544-1399
- Fabrikantnummer:
- PHE450MF6470JR06L2
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- FI
Productomschrijving
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470nF |
Voltage | 400 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE450 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 11.5mm |
Lead Length | 6mm |
Height | 22.5mm |
Dimensions | 31.5 x 11.5 x 22.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 544-1399
- Fabrikantnummer:
- PHE450MF6470JR06L2
- Fabrikant:
- KEMET