- RS-stocknr.:
- 668-9961
- Fabrikantnummer:
- B32520C3154K189
- Fabrikant:
- EPCOS
6120 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,357
(excl. BTW)
€ 0,432
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 0,357 | € 3,57 |
50 - 190 | € 0,337 | € 3,37 |
200 - 490 | € 0,231 | € 2,31 |
500 + | € 0,201 | € 2,01 |
*prijsindicatie |
- RS-stocknr.:
- 668-9961
- Fabrikantnummer:
- B32520C3154K189
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 150nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32520 |
Lead Pitch | 7.5mm |
Length | 10mm |
Depth | 5mm |
Height | 10.5mm |
Dimensions | 10 x 5 x 10.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |