- RS-stocknr.:
- 669-0016
- Fabrikantnummer:
- B32776E0206K000
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 669-0016
- Fabrikantnummer:
- B32776E0206K000
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
MKP DC Link B3277x Series
Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 20µF |
Voltage | 1.1kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32776 |
Lead Pitch | 37.5mm |
Length | 42mm |
Depth | 30mm |
Height | 45mm |
Equivalent Series Resistance | 3.5mΩ |
Dimensions | 42 x 30 x 45mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1mm |