Vishay MKP 338 Polypropylene Film Capacitor, 300V ac, ±20%, 3.3nF, Through Hole
- RS-stocknr.:
- 684-2181
- Fabrikantnummer:
- BFC233860332
- Fabrikant:
- Vishay
Subtotaal (1 verpakking van 5 eenheden)*
€ 12,11
(excl. BTW)
€ 14,655
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Wordt opgeheven
- Laatste 2.695 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 2,422 | € 12,11 |
*prijsindicatie
- RS-stocknr.:
- 684-2181
- Fabrikantnummer:
- BFC233860332
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 3.3nF | |
| Voltage | 300V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | MKP 338 | |
| Lead Pitch | 7.5mm | |
| Length | 10mm | |
| Depth | 5mm | |
| Height | 10.5mm | |
| Dimensions | 10 x 5 x 10.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.5mm | |
| Maximum Operating Temperature | +105°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 3.3nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series MKP 338 | ||
Lead Pitch 7.5mm | ||
Length 10mm | ||
Depth 5mm | ||
Height 10.5mm | ||
Dimensions 10 x 5 x 10.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.5mm | ||
Maximum Operating Temperature +105°C | ||
Series 338 - 300 Vac
Self-repairing
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
CSA, UL recognised
Gerelateerde Links
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole