- RS-stocknr.:
- 712-3715
- Fabrikantnummer:
- B32529C0684J189
- Fabrikant:
- EPCOS
60 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,42
(excl. BTW)
€ 0,51
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 0,42 | € 4,20 |
50 - 190 | € 0,283 | € 2,83 |
200 - 490 | € 0,179 | € 1,79 |
500 + | € 0,164 | € 1,64 |
*prijsindicatie |
- RS-stocknr.:
- 712-3715
- Fabrikantnummer:
- B32529C0684J189
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 680nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 4.5mm |
Height | 9.5mm |
Dimensions | 4.5 x 9.5 x 7.3mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |