- RS-stocknr.:
- 712-3848
- Fabrikantnummer:
- B32653A6104K000
- Fabrikant:
- EPCOS
4975 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 1,124
(excl. BTW)
€ 1,36
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 1,124 | € 5,62 |
50 - 95 | € 1,056 | € 5,28 |
100 - 245 | € 0,99 | € 4,95 |
250 - 495 | € 0,922 | € 4,61 |
500 + | € 0,834 | € 4,17 |
*prijsindicatie |
- RS-stocknr.:
- 712-3848
- Fabrikantnummer:
- B32653A6104K000
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32653 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 6mm |
Height | 15mm |
Dimensions | 26.5 x 6 x 15mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |