- RS-stocknr.:
- 712-3901
- Fabrikantnummer:
- B32653A2153K000
- Fabrikant:
- EPCOS
1504 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 2)
€ 1,685
(excl. BTW)
€ 2,039
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 + | € 1,685 | € 3,37 |
*prijsindicatie |
- RS-stocknr.:
- 712-3901
- Fabrikantnummer:
- B32653A2153K000
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 15nF |
Voltage | 2 kV dc, 700 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32653 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 11mm |
Height | 20.5mm |
Dimensions | 26.5 x 11 x 20.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |