- RS-stocknr.:
- 825-1467
- Fabrikantnummer:
- MKP1848C62010JP5
- Fabrikant:
- Vishay
9 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 12,04
(excl. BTW)
€ 14,57
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 12,04 |
5 - 9 | € 11,44 |
10 - 24 | € 10,84 |
25 - 49 | € 10,24 |
50 + | € 9,63 |
- RS-stocknr.:
- 825-1467
- Fabrikantnummer:
- MKP1848C62010JP5
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
MKP 1848C Series
MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 20µF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848C DC-Link |
Lead Pitch | 37.5mm |
Length | 42mm |
Depth | 30mm |
Height | 45mm |
Equivalent Series Resistance | 5mΩ |
Dimensions | 42 x 30 x 45mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 1mm |
Maximum Operating Temperature | +85°C |