- RS-stocknr.:
- 871-6839
- Fabrikantnummer:
- BLC400J901B4F
- Fabrikant:
- Cornell-Dubilier
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-6839
- Fabrikantnummer:
- BLC400J901B4F
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Cornell-Dubilier BLC Series
Cornell Dubilier BLC series uses advanced metallised technology for long life and high reliability in DC Link applications. The BLC series combines high capacitance and very high ripple current capability that makes the BLC series suitable for various applications such as medium power wind, solar, fuel cells, UPS systems and more.
High capacitance
High ripple current
Self-healing
High ripple current
Self-healing
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 40µF |
Voltage | 900V dc |
Tolerance | ±5% |
Series | BLC |
Lead Pitch | 20.3 mm, 52.5 mm |
Length | 57.5mm |
Depth | 35mm |
Lead Length | 6mm |
Height | 50mm |
Equivalent Series Resistance | 3.2 mΩ @ 10 kHz |
Dimensions | 57.5 x 35 x 50mm |
Terminal Type | PCB |
Minimum Operating Temperature | -45°C |
Package/Case | F |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +85°C |