KEMET R75 Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 10nF, Through Hole
- RS-stocknr.:
- 875-2194
- Fabrikantnummer:
- R75UN21004030J
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 6,96
(excl. BTW)
€ 8,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,696 | € 6,96 |
| 50 - 90 | € 0,648 | € 6,48 |
| 100 - 240 | € 0,606 | € 6,06 |
| 250 - 490 | € 0,564 | € 5,64 |
| 500 + | € 0,515 | € 5,15 |
*prijsindicatie
- RS-stocknr.:
- 875-2194
- Fabrikantnummer:
- R75UN21004030J
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 10nF | |
| Voltage | 2 kV dc, 700 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | R75 | |
| Lead Pitch | 22.5mm | |
| Length | 26.5mm | |
| Lead Length | 30mm | |
| Depth | 6mm | |
| Height | 15mm | |
| Dimensions | 26.5 x 6 x 15mm | |
| Dielectric | Metallised Polypropylene | |
| Dissipation Factor | 0.04 % @ 1 kHz, 0.06 % @ 10 kHz, 0.25 % @ 100 kHz | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Package/Case | 40 | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 10nF | ||
Voltage 2 kV dc, 700 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R75 | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Lead Length 30mm | ||
Depth 6mm | ||
Height 15mm | ||
Dimensions 26.5 x 6 x 15mm | ||
Dielectric Metallised Polypropylene | ||
Dissipation Factor 0.04 % @ 1 kHz, 0.06 % @ 10 kHz, 0.25 % @ 100 kHz | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Package/Case 40 | ||
KEMET R75 Series
R75 Series Single Metallized Polypropylene Film Radial High Frequency Capacitors
R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Gerelateerde Links
- KEMET R75 Metallised Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 650 V ac 10nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 700 V ac 47nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 700 V ac 220nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 700 V ac 100nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 700 V ac 2.2nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 700 V ac 470nF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 700 V ac 10nF, Through Hole