- RS-stocknr.:
- 875-2421
- Fabrikantnummer:
- P295BQ472M500A
- Fabrikant:
- KEMET
445 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 1,692
(excl. BTW)
€ 2,047
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 1,692 | € 8,46 |
50 - 95 | € 1,574 | € 7,87 |
100 - 245 | € 1,47 | € 7,35 |
250 - 495 | € 1,372 | € 6,86 |
500 + | € 1,252 | € 6,26 |
*prijsindicatie |
- RS-stocknr.:
- 875-2421
- Fabrikantnummer:
- P295BQ472M500A
- Fabrikant:
- KEMET
Wetgeving en compliance
Productomschrijving
P295 Series Metallized Paper
P295 Series is constructed of multilayer metallized paper which provides excellent stability and reliability properties, particularly in applications with continuous operation
Good resistance to ionization due to impregnated dielectric
Excellent self-healing properties ensure long life even when subjected to frequent over voltages
Good resistance to ionization due to impregnated dielectric
Excellent self-healing properties ensure long life even when subjected to frequent over voltages
Typical applications include safety capacitors for bridging of double or reinforced insulation applications requiring voltage test up to 4,000 VAC at 60 seconds. P295 Series capacitors can be left in place during this test
Approvals
ENEC, UL, cUL
Y Class - Y1
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7nF |
Voltage | 500V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | P295 |
Lead Pitch | 15mm |
Suppression Class | Y1 |
Length | 18mm |
Depth | 16mm |
Height | 8.5mm |
Dimensions | 18 x 16 x 8.5mm |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +115°C |
- RS-stocknr.:
- 875-2421
- Fabrikantnummer:
- P295BQ472M500A
- Fabrikant:
- KEMET