- RS-stocknr.:
- 882-9118
- Fabrikantnummer:
- B32671L0123J000
- Fabrikant:
- EPCOS
5580 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,433
(excl. BTW)
€ 0,524
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 0,433 | € 4,33 |
50 - 190 | € 0,291 | € 2,91 |
200 - 490 | € 0,203 | € 2,03 |
500 + | € 0,164 | € 1,64 |
*prijsindicatie |
- RS-stocknr.:
- 882-9118
- Fabrikantnummer:
- B32671L0123J000
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)
Wound capacitor technology with Epoxy resin sealing
Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Radial 125°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 12nF |
Voltage | 1 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32671L |
Lead Pitch | 10mm |
Length | 13mm |
Lead Length | 6mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 13 x 6 x 12mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Dissipation Factor | 0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 882-9118
- Fabrikantnummer:
- B32671L0123J000
- Fabrikant:
- EPCOS