Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 45μF
- RS-stocknr.:
- 908-4549
- Fabrikantnummer:
- 97F9884
- Fabrikant:
- Genteq
Subtotaal (1 eenheid)*
€ 31,49
(excl. BTW)
€ 38,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,49 |
*prijsindicatie
- RS-stocknr.:
- 908-4549
- Fabrikantnummer:
- 97F9884
- Fabrikant:
- Genteq
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
| Merk | Genteq | |
| Capacitance | 45µF | |
| Voltage | 370V ac | |
| Tolerance | ±6% | |
| Series | GEM III 97F9000 | |
| Lead Pitch | 20.57mm | |
| Height | 120.65mm | |
| Dimensions | 47.75 (Dia.) x 120.65mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Quick Connect | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Dissipation Factor | 0.1% | |
| Alles selecteren | ||
|---|---|---|
Merk Genteq | ||
Capacitance 45µF | ||
Voltage 370V ac | ||
Tolerance ±6% | ||
Series GEM III 97F9000 | ||
Lead Pitch 20.57mm | ||
Height 120.65mm | ||
Dimensions 47.75 (Dia.) x 120.65mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Quick Connect | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Dissipation Factor 0.1% | ||
- Land van herkomst:
- MX
Motor Run Capacitors
This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or in applications where higher frequency harmonics are present.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case
Genteq Motor Run Capacitors and Accessories
Gerelateerde Links
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 12.5μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 30μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 40μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 25μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 50μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 25μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 60μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 30μF