- RS-stocknr.:
- 923-0279
- Fabrikantnummer:
- ECWF2W105JA
- Fabrikant:
- Panasonic
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03-12-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een tas van 500)
€ 0,504
(excl. BTW)
€ 0,61
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
500 - 2000 | € 0,504 | € 252,00 |
2500 - 4500 | € 0,49 | € 245,00 |
5000 + | € 0,477 | € 238,50 |
*prijsindicatie |
- RS-stocknr.:
- 923-0279
- Fabrikantnummer:
- ECWF2W105JA
- Fabrikant:
- Panasonic
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(A) |
Lead Pitch | 15mm |
Length | 18.1mm |
Depth | 9.3mm |
Height | 12.6mm |
Dimensions | 18.1 x 9.3 x 12.6mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
- RS-stocknr.:
- 923-0279
- Fabrikantnummer:
- ECWF2W105JA
- Fabrikant:
- Panasonic