Festo 3/8 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge
- RS-stocknr.:
- 202-2943
- Artikelnummer Distrelec:
- 301-68-757
- Fabrikantnummer:
- FRC-3/8-D-MINI
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 170,72
(excl. BTW)
€ 206,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 04 mei 2026
- Plus verzending 1 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 170,72 |
*prijsindicatie
- RS-stocknr.:
- 202-2943
- Artikelnummer Distrelec:
- 301-68-757
- Fabrikantnummer:
- FRC-3/8-D-MINI
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | FRL | |
| Port Size | 3/8 in G | |
| Maximum Flow Rate | 1200L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | FRC | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 to 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type FRL | ||
Port Size 3/8 in G | ||
Maximum Flow Rate 1200L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series FRC | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 to 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Festo D Series FRL, G3/8 Pneumatic Connection, 1 to 16 Bar Operating Pressure - FRC-3/8-D-MINI, Numeric Part Number: 162734
This innovative filter regulator offers seamless integration with a built-in pressure gauge, ensuring precise monitoring during operation. Designed with a maximum operating pressure of 12 bar and a pressure regulation range from 0.5 bar to 12 bar, it embodies engineering excellence. Moreover, it operates efficiently within an ambient temperature range of -10 to +60°C, making it suitable for diverse environments.
Features & Benefits
• Integrated pressure gauge for easy visibility of pressure levels
• Manual drain air filter simplifies maintenance and condensate removal
• Polycarbonate bowl offers high durability and visibility
• Built-in rotary knob allows precise pressure regulation
• Compact mini size enables space-saving installation
• 1200l/min flow rate supports various pneumatic systems
Applications
• Used for precise air pressure regulation in automation systems
• Ideal for pneumatic tools requiring consistent air quality
• Utilised in laboratories needing controlled air environments
• Suitable for light-duty applications in manufacturing processes
What type of mounting is recommended for this unit?
The unit is designed for vertical mounting with a +/-5° tolerance.
Does this regulator support humid air operation?
Yes, it allows, but it requires lubrication at all times.
What is the maximum condensate volume it can hold?
The maximum condensate volume is 22 cm³.
Is it suitable for operations with inert gases?
Yes, it works efficiently with inert gases as well.
Gerelateerde Links
- Festo 1/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 3/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 5 μm Filtration Size Integrated Pressure Gauge
- PREVOST 1/8 in FRL 25 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/8 in FRL 5 μm Filtration Size Integrated Pressure Gauge