SMC AC Air Filter Regulator, 5μm, 100 bar
- RS-stocknr.:
- 234-4124
- Fabrikantnummer:
- AC20B-F01G-T-1J-A
- Fabrikant:
- SMC
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 234-4124
- Fabrikantnummer:
- AC20B-F01G-T-1J-A
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Maximum Operating Pressure | 100 bar | |
| Manufacturer Series | AC | |
| Filtration Size | 5µm | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Maximum Operating Pressure 100 bar | ||
Manufacturer Series AC | ||
Filtration Size 5µm | ||
The SMC series AC20B modular type, air filter and regulator.
Air Filter + Regulator
Body size 10, 20, 25, 30, 40
Port Size M5, 1/8, 1/4, 3/8, 1/2, 3/4
Max. operating pressure 1.0 MPa
Body size 10, 20, 25, 30, 40
Port Size M5, 1/8, 1/4, 3/8, 1/2, 3/4
Max. operating pressure 1.0 MPa
Gerelateerde Links
- SMC AW-D Series Filter Regulator G 1/8 10 bar
- SMC AF60 Air Filter Regulator G 1 Manual, 10 bar
- Norgren B07 Air Filter Regulator G 1/4 7 bar
- SMC AW Air Filter Regulator G 1, 10bar
- SMC AW Air Filter Regulator G 1/2, 10bar
- SMC AW Air Filter Regulator G 1/4, 10bar
- SMC AW Air Filter Regulator G 1/8, 10bar
- SMC AW Air Filter Regulator G 1 10bar