SMC AW20 Air Filter Regulator, 5 μm, 1/4 in, Automatic, 100 bar
- RS-stocknr.:
- 234-4260
- Fabrikantnummer:
- AW20K-F02E-B
- Fabrikant:
- SMC
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 43,51
(excl. BTW)
€ 52,65
(incl. BTW)
- RS-stocknr.:
- 234-4260
- Fabrikantnummer:
- AW20K-F02E-B
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Port Size | 1/4 in | |
| Product Type | Air Filter Regulator | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 100 bar | |
| Series | AW20 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 55mm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 155mm | |
| Overall Width | 40mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 to 0.7 Mpa | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Port Size 1/4 in | ||
Product Type Air Filter Regulator | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 100 bar | ||
Series AW20 | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 55mm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 155mm | ||
Overall Width 40mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 to 0.7 Mpa | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
- Land van herkomst:
- CN
The SMC series AW- B combination filter or regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc.
Modular type filter regulator
Transparent bowl guard
Available with built-in backflow mechanism
Rc, G(PF) or NPT threads