RS PRO 15 bar 30 m Long Polyvinyl Chloride, Rubber Fire Hose
- RS-stocknr.:
- 293-2139
- Artikelnummer Distrelec:
- 304-19-278
- Fabrikant:
- RS PRO
Subtotaal (1 rol van 30 meter)*
€ 111,87
(excl. BTW)
€ 135,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- 22 stuk(s) klaar voor verzending
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 14 stuk(s) vanaf 14 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 111,87 | € 3,729 |
*prijsindicatie
- RS-stocknr.:
- 293-2139
- Artikelnummer Distrelec:
- 304-19-278
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Fire Hose | |
| Inside Diameter | 19 mm | |
| Outside Diameter | 26 mm | |
| Length | 30m | |
| Material | Polyvinyl Chloride, Rubber | |
| Maximum Operating Pressure | 15 bar | |
| Burst Pressure | 42bar | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Fire Hose | ||
Inside Diameter 19 mm | ||
Outside Diameter 26 mm | ||
Length 30m | ||
Material Polyvinyl Chloride, Rubber | ||
Maximum Operating Pressure 15 bar | ||
Burst Pressure 42bar | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
RS PRO 15 bar 30 m Long PVC, Rubber Fire Hose
Quickly and safely extinguish fires with this RS PRO 30 m fire hose. With a high maximum working pressure of 15 bar, this tubing moves water rapidly from one place to another. You'll generally find it used in commercial settings, including in industrial plants, kitchens and warehouses.
For easier handling, the hose is designed to be lightweight and flexible. It's resistant to ultraviolet light (UV) and O-zone, so it won't decay while stored in direct sunlight. The hose is also made with durability in mind, as there's a tough polyvinyl chloride (PVC) exterior and the inner lining is made from a rubber that withstands contact with acids and other corrosive substances.
This hose has a type-A construction, which means it meets the European standards for semi-rigid hoses used to fight fires with fixed systems. You can also attach this hose to fire engines, hydrants and building plumbing systems, temporarily or permanently.
Features and Benefits
• Inner diameter of 19 mm
• Outer diameter of 26 mm
• Length of 30 m
• Polyvinyl-chloride (PVC)/rubber material
• Maximum working pressure of 15 bar
• Bursting pressure of 42 bar
Gerelateerde Links
- RS PRO 15 bar 30 m Long Polyvinyl Chloride, Rubber Fire Hose
- Contitech 20 m Long Polyvinyl Chloride Hose Protector, 35 mm
- Contitech 20 m Long Polyvinyl Chloride Hose Protector, 26 mm
- Contitech 20 m Long Polyvinyl Chloride Hose Protector, 18 mm
- Contitech 20 m Long Polyvinyl Chloride Hose Protector, 75 mm
- RS PRO Hose Assembly 15mm to 15mm 450mm Long
- RS PRO Fibreglass Polyvinyl Chloride Fire Blanket
- RS PRO Hose Assembly 15mm to Compression 15mm 300mm Long