- RS-stocknr.:
- 231-1982
- Fabrikantnummer:
- PHE F50NRTYRE
- Fabrikant:
- SKF
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 28,68
(excl. BTW)
€ 34,70
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 28,68 |
- RS-stocknr.:
- 231-1982
- Fabrikantnummer:
- PHE F50NRTYRE
- Fabrikant:
- SKF
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
The SKF flex coupling are designed to accommodate misalignment and shock loads and dampen vibration levels. It is easy to install, maintenance-free couplings are available with either a machined-to-size or tapered bore. These coupling are also available with a taper bushing and it consist of 2 flanges and 1 tyre. The flex tyres are available in natural rubber compounds for applications ranging from –50 to +50 °C. Chloroprene rubber compounds should be used in applications where exposure to greases and oils are likely. These compounds can accommodate temperatures ranging from –15 to +70 °C. The chloroprene tyres should be used where fire-resistance and anti-static (F.R.A.S.) properties are required.
Coupling size 50
Used face and hub mounting
Used face and hub mounting
Specificaties
Kenmerk | Waarde |
---|---|
Size | 133mm |
Bore | 121mm |
Coupling Types | Tyre Coupling |
Torque Rating | 160Nm |
Length | 37.5mm |
- RS-stocknr.:
- 231-1982
- Fabrikantnummer:
- PHE F50NRTYRE
- Fabrikant:
- SKF