- RS-stocknr.:
- 202-4964
- Fabrikantnummer:
- XF3M-2215-1B-R100
- Fabrikant:
- Omron
Op voorraad - levertijd 3 à 5 werkdagen.
Prijs 1 pakket 2
€ 6,94
(excl. BTW)
€ 8,40
(incl. BTW)
Verpakking(en) | Per pak | Per stuk* |
---|---|---|
1 - 1 | € 6,94 | € 3,47 |
2 - 4 | € 6,62 | € 3,31 |
5 - 9 | € 6,26 | € 3,13 |
10 - 19 | € 5,95 | € 2,975 |
20 + | € 5,66 | € 2,83 |
*prijsindicatie
- RS-stocknr.:
- 202-4964
- Fabrikantnummer:
- XF3M-2215-1B-R100
- Fabrikant:
- Omron
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.
Applicable FPC/FFC thickness of 0.3 mm.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 22 |
Contact Material | Gold Plated |
Pitch | 0.5mm |
Mounting Type | Cable Mount |
Gender | Male |
Termination Type | Top Contact |
Body Orientation | Horizontal |
Series | XF3M |
Series Number | XF3M |