Altera 5CSXFC6D6F31C6 Cyclone V Development Kit

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
906-3921
Fabrikantnummer:
5CSXFC6D6F31C6
Fabrikant:
Altera
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Altera

Programmable Logic Technology

ARM Processor, FPGA

Kit Classification

Development Kit

Kit Name

Cyclone V

Altera Cyclone V Development Kit


The Altera Cyclone V development kit is a comprehensive platform that offers a quick and simple approach to develop custom ARM processor-based designs accompanied by Intel's low-power, low-cost Cyclone V FPGA fabric. It supports a wide range of functions, such as processor and FPGA prototyping, power measurement, industrial networking protocols, acceleration of image and video processing. This development kit is a complete tool that includes both the hardware and software you need to develop Cyclone V SoC designs.

Features and Benefits


Cyclone V development platform allows you to develop and prototype hardware designs running on the Cyclone V SoC
Debug header breakout board high-speed mezzanine card (HSMC)
Loopback daughter card HSMC
microSD flash memory card slot
Power supply, USB cable, Ethernet cable and SMB cables included

Applications


Embedded development
Educational institutions
Robotics
Electronics laboratories
Automation

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007