- RS-stocknr.:
- 878-1625
- Fabrikantnummer:
- 03455RF3H
- Fabrikant:
- Littelfuse
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 878-1625
- Fabrikantnummer:
- 03455RF3H
- Fabrikant:
- Littelfuse
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 10A |
Voltage Rating | 250V ac/dc |
Number of Poles | 1 |
Series | 345 |
Compatible Fuse Diameter | 5mm |
Standards Met | CSA Certified, cULus Listed, RoHS Compliant, VDE |
Terminal Type | Quick Connect |
Contact Material | Tin Plated Copper Alloy |
Cap Style | Slotted |
Compatible Fuse Length | 32mm |