- RS-stocknr.:
- 768-7708
- Fabrikantnummer:
- 2063-70-ALF
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 768-7708
- Fabrikantnummer:
- 2063-70-ALF
- Fabrikant:
- Bourns
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
2063 Series Gas Discharge Tube 100kA/60A
Axial leadless design
High power handling
Low capacitance and leakage
Applications in Telecommunications and Industrial electronics
High power handling
Low capacitance and leakage
Applications in Telecommunications and Industrial electronics
Specificaties
Kenmerk | Waarde |
---|---|
Series | 2063 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 100kA |
DC Spark Over Voltage | 700V |
Impulse Spark Over Voltage | <1400V |
Dimensions | 11.8 (Dia.) x 17.1mm |
Length | 17.1mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
- RS-stocknr.:
- 768-7708
- Fabrikantnummer:
- 2063-70-ALF
- Fabrikant:
- Bourns