Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel O-Ring, 5.21mm Bore, 8.38mm Outer Diameter
- RS-stocknr.:
- 251-3204
- Fabrikantnummer:
- 212636
- Fabrikant:
- Hutchinson Le Joint Français
2 op voorraad - levertijd is 1 werkdag(en).
Prijs 1 tas 50
€ 80,26
(excl. BTW)
€ 97,11
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 + | € 80,26 | € 1,605 |
*prijsindicatie
- RS-stocknr.:
- 251-3204
- Fabrikantnummer:
- 212636
- Fabrikant:
- Hutchinson Le Joint Français
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MT
Productomschrijving
The Hutchinson Le Joint Français bonded seal consist of a metal insert with a profile of vulcanized rubber compound bonded to the inside diameter 5.21 mm, 8.38 mm external diameter, 1.22 mm thickness has FKM DF851 rubber family and mild steel metal washer with black rubber color also suitable for sealing under the heads of bolts and screws, for pipe couplings.
Size standard AS4.6
Bolt 2 BA
Operational temperature range -25 °C / 200 °C
Very good resistance - mineral oils, domestic gas, heat
Poor resistance - brake fluids, bases
Good impermeability
Bolt 2 BA
Operational temperature range -25 °C / 200 °C
Very good resistance - mineral oils, domestic gas, heat
Poor resistance - brake fluids, bases
Good impermeability
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 5.21mm |
Outside Diameter | 8.38mm |
Thickness | 1.22mm |
Material | Rubber : DF851 & washer : Mild Steel |
Type | Bonded Seals |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |