RS PRO EPDM Inside Bolt Gasket, 61mm Bore, 104.5mm Outer Diameter
- RS-stocknr.:
- 268-3094
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 10 eenheden)*
€ 33,71
(excl. BTW)
€ 40,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 33,71 | € 3,371 |
*prijsindicatie
- RS-stocknr.:
- 268-3094
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Type | Inside Bolt | |
| Material | EPDM | |
| Inside Diameter | 61mm | |
| Outside Diameter | 104.5mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +100°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Type Inside Bolt | ||
Material EPDM | ||
Inside Diameter 61mm | ||
Outside Diameter 104.5mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +100°C | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO EPDM Gaskets
Introducing the range of RS PRO EPDM Gaskets, designed to create a reliable seal in a range of water pipe applications. They offer exceptional performance and ensure secure connections and effective sealing, thanks to precision engineering and design. These RS PRO gaskets are incredibly versatile, delivering ultimate reliability and performance in a wide range of industries and applications.
Features and Benefits:
- These RS PRO ASA 150 gaskets are designed for a range of universal water pipe applications and offering adaptability and reliability in a range of sealing requirements across a multitude of industries and applications
- Made from WRAS approved EPDM material, the gaskets combine robustness with efficiency and are optimised for potable water applications, ensuring reliability and suitability for drinking water environments
- Thanks to the high-quality engineering, these gaskets ensure a secure seal and offer peace of mind in safeguarding a range of systems against leaks and potential disruptions which could cause downtime
- In addition to this, they have been specially designed with a cloth impression on both sides, enhancing their sealing capabilities and providing a safe and efficient solution for sealing critical connections
- All gaskets adhere to ASA 150 standard which is one of the most widely used sizes od standard pipe gaskets
Applications:
Gaskets are integral in applications where a secure and reliable seal is needed between two or more surfaces. They are available in various materials, designs and sizes, dependant on the application they are being used for, and can also vary when temperature, pressure, chemical compatibility and environmental factors come into play. Gaskets are designed to prevent leaks, ensure proper insulation, and provide vibration dampening in various industries and applications like automotive and engine building, compressors and pumps, food industry, gas supply and water heating systems, and much more. They play a vital role in maintaining the integrity and safety of various systems and components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Compressed Fiber Inside Bolt Gasket 104.5mm Outer Diameter
- RS PRO EPDM Inside Bolt Gasket 107mm Outer Diameter
- RS PRO EPDM Inside Bolt Gasket 61mm Outer Diameter
- RS PRO Compressed Fiber Inside Bolt Gasket 61mm Outer Diameter
- RS PRO Compressed Fiber Inside Bolt Gasket 107mm Outer Diameter
- RS PRO EPDM Inside Bolt Gasket 162mm Outer Diameter
- RS PRO EPDM Inside Bolt Gasket 57mm Outer Diameter
- RS PRO EPDM Inside Bolt Gasket 329mm Outer Diameter