Better World
Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure, IP65, IK09, 270 x 180 x 135mm
- RS-stocknr.:
- 125-1011
- Fabrikantnummer:
- NSYFPLS1827G
- Fabrikant:
- Schneider Electric
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 14-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 21,93
(excl. BTW)
€ 26,54
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 21,93 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 125-1011
- Fabrikantnummer:
- NSYFPLS1827G
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
Niet conform
Productomschrijving
Thalassa PLS General Purpose Insulating Enclosure Modular Boxes Without a Front Cover
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body. It has mounting bosses already moulded with M6 inserts. The lid is, which is not included, secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thalassa PLS Range Features and Benefits
- Total insulation for realisation of Class II equipment
- IP65 and IK09 rated Enclosures
- UL/CUL certification
- Self-extinguishing 960° test
- Suitable for indoor or outdoor use
- No Electrical contact risk
- Resistant to harsh atmospheres
- Can be used in a large temperature range
- Easy to machine and the machining does not produce corrosion
- Halogen free
- Long life lasting without maintenance
- Locking system is outside of the protected area
- Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately
Typical Enclosure Applications
- General purpose / Multi-Purpose
- Test and Measurement Instrumentation
- Medical Tools
- Transportation Equipment
- Industrial, electrical distribution controls
- Infrastructure, Industry
- Lighting Applications
- Public areas
- Indoor and outdoor environments
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures. You will need an enclosure with a fitted front cover.
Can the General Purpose enclosures be used outside?
Yes, only with a Front Cover, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.
NSYFPLS1827G Thalassa PLS General Purpose Enclosure with no Front Cover.
- Enclosure body only, No front cover
- Multi-purpose
- Insulating modular rear enclosure.
- Wall mounting.
- One-piece moulded enclosure body (polyester reinforced with fibreglass).
- Insulation class II.
- UL certified.
- IP66 conforming to IEC 60529.
- IK09 conforming to IEC 62262.
- Fire Resistant 960° °C conforming to IEC 62208.
- Green Premium enclosure.
What is included?
1 x Enclosure, rear.
Standards
NEMA classification 13, IEC 62208, NEMA 4X.
Schneider Electric Accessories
Specificaties
Kenmerk | Waarde |
---|---|
Body Material | Fibreglass Reinforced Polyester |
External Length | 180 mm |
External Height | 135 mm |
External Width | 270 mm |
External Dimensions | 270 x 180 x 135mm |
Range | Thalassa |
IP Rating | IP65 |
Colour | Grey |
Series | Thalassa PLS |
Better World Verification | Green Premium |
IK Rating | IK09 |
Better World Product | Yes |
RAL Code | RAL 7035 |