Abracon ACAR0301-SG3 PCB Omni-Directional GPS Antenna, GLONASS, BeiDou, GPS, GNSS
- RS-stocknr.:
- 250-5123
- Fabrikantnummer:
- ACAR0301-SG3
- Fabrikant:
- Abracon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 12,875
(excl. BTW)
€ 15,575
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 22.675 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 25 | € 0,515 | € 12,88 |
| 50 - 75 | € 0,505 | € 12,63 |
| 100 - 225 | € 0,426 | € 10,65 |
| 250 - 475 | € 0,399 | € 9,98 |
| 500 + | € 0,356 | € 8,90 |
*prijsindicatie
- RS-stocknr.:
- 250-5123
- Fabrikantnummer:
- ACAR0301-SG3
- Fabrikant:
- Abracon
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
| Merk | Abracon | |
| Product Type | GPS Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | PCB | |
| Bandwidth | 49MHz | |
| Antenna Mount Type | PCB | |
| Minimum Frequency | 1561MHz | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1610MHz | |
| Antenna Internal Construction | Ceramic Chip | |
| RF Protocols | GLONASS, BeiDou, GPS, GNSS | |
| Lead Included | No | |
| Standards/Approvals | RoHS/RoHS II | |
| Series | ACAR0301-SG3 | |
| Alles selecteren | ||
|---|---|---|
Merk Abracon | ||
Product Type GPS Antenna | ||
Internal/External Internal | ||
Antenna Physical Form PCB | ||
Bandwidth 49MHz | ||
Antenna Mount Type PCB | ||
Minimum Frequency 1561MHz | ||
Directivity Omni-Directional | ||
Maximum Frequency 1610MHz | ||
Antenna Internal Construction Ceramic Chip | ||
RF Protocols GLONASS, BeiDou, GPS, GNSS | ||
Lead Included No | ||
Standards/Approvals RoHS/RoHS II | ||
Series ACAR0301-SG3 | ||
The Abracon makes GNSS/GPS/GLONASS/BEIDOU SMD chip antenna which have low VSWR and linear polarization. The size of the product is 3.05 x 1.6 x 0.55 mm. These antennas are used in tracking, geolocation, IoT sensors and wearables.
Multiband 1561 to 1610 MHz ceramic chip
Gain is 1.69 dBi @ 1561 MHz, -1.81 dBi @ 1575.42 MHz, 1.43 dBi @ 1602 MHz
Gerelateerde Links
- Abracon PCB Omni-Directional GPS Antenna BeiDou GNSS
- Abracon AFAG4330-SG3 Square Omni-Directional GPS Antenna with IPEX Connector GPS GLONASS
- Abracon AFAG3030-SG3 Square Omni-Directional GPS Antenna with IPEX Connector GPS BeiDou
- Abracon Square Omni-Directional GPS Antenna with IPEX Connector GPS GLONASS
- Abracon Square Omni-Directional GPS Antenna with IPEX Connector GPS BeiDou
- Abracon Square GPS Antenna with SMA Connector GPS GNSS, GLONASS
- Abracon AECP0401G4ZS-3000S Square GPS Antenna with SMA Connector GPS GNSS, GLONASS
- Abracon Square Omni-Directional GPS Antenna with SMA Connector GLONASS BeiDou