RS PRO Grease Nipple Kit Contains H1 Straight 1/8 in BSP (x50); H2 45° 1/8 in BSP (x50); H3 90° 1/8 in BSP (x50); Box

Subtotaal (1 eenheid)*

€ 86,48

(excl. BTW)

€ 104,64

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
  • 64 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 86,48

*prijsindicatie

RS-stocknr.:
195-4021
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Kit Contents

H1 Straight 1/8 in BSP (x50); H2 45° 1/8 in BSP (x50); H3 90° 1/8 in BSP (x50); Box

Vrijgesteld

RS PRO 1/8in BSP Grease Nipple Kit (150 Pieces)


A hardwearing 150 piece grease nipple kit for use with mechanical systems in food production and technology enabling the precision dispensing of lubrication to industrial equipment and components extending mechanical life and maintaining high performance levels.

Constructed from Zinc Passivated Steel for a durable high quality grease fitting with excellent corrosion resistance.

Supplied in the kit is 50 straight H1 compatible food safe grease fittings designed to meet the requirements of H1 food-grade lubricants and suitable for use in working environments where there is likely or potential contact with food or foodstuff.

Next is 50 x 45° H2 compatible food safe grease fittings designed to meet the requirements of H2 food-grade lubricants suitable for use where there is a lower risk of contact with food and foodstuff.

Finally, there are 50 x 90° H3 compatible grease fittings for use with H3 soluble based lubricants suitable for use in the food industry in machinery lubrication where there is no risk of contact or exposure to food.

Features and Benefits


150 piece grease nipple kit
1/8in BSP thread
H1 (straight), H2 (45°), H3 (90°) grease fittings
Constructed from Zinc Passivated Steel
Supplied in a clear storage box

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Gerelateerde Links