- RS-stocknr.:
- 172-9276
- Fabrikantnummer:
- ACS710KLATR-12CB-T
- Fabrikant:
- Allegro Microsystems
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-9276
- Fabrikantnummer:
- ACS710KLATR-12CB-T
- Fabrikant:
- Allegro Microsystems
Wetgeving en compliance
- Land van herkomst:
- PH
Productomschrijving
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
Hall Effect Current Sensors, Allegro MicroSystems
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | SOIC W |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 172-9276
- Fabrikantnummer:
- ACS710KLATR-12CB-T
- Fabrikant:
- Allegro Microsystems