SCJ Professional Barrier Cream - 100 ml Tube

Subtotaal (1 eenheid)*

€ 6,37

(excl. BTW)

€ 7,71

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 80 stuk(s) vanaf 09 maart 2026
  • Plus verzending 104 stuk(s) vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 6,37

*prijsindicatie

RS-stocknr.:
914-8325
Fabrikantnummer:
UPW100MLRS
Fabrikant:
SCJ Professional
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SCJ Professional

Application

Hand Cream

Product Type

Barrier Cream

Package Size

100 ml

Package Type

Tube

Number of Bottles

12

Fragrance

Unscented

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
GB

Stokoderm Protect General Skin Protection Cream


General purpose perfume-free skin protect cream to help protect the skin against light to moderate exposure to water and non-water based workplace contaminants, such as oil, grease, lubricants and detergents. Quick drying and non tacky. Suitable for use in food facilities and proven glove compatability.

•General purpose perfume-free skin protect cream to help protect the skin against light to moderate exposure to water and non-water based workplace contaminants, such as oil, grease, lubricants and detergents;•Perfume-free and silicone-free;•Non-tacky and quick drying

DEB Stokoderm Protect Pure Pre Work Skin Cream


Stokoderm Protect Pure is a universal perfume free pre-work skin cream which protects you from contact with water, non-water and dry powders at work. This skin cream is non-greasy so easy to apply and re-apply as needed whilst working. The skin cream is not affected by wearing gloves in fact you have an extra barrier against contaminants and it is easily removed using mild cleansers.

FEATURES:

Universal cream

Non-greasy

Oil in water formulation

Non-tainting

Silicone free

Natural pH formula

Perfume free

Glove compatible

Complies with Regulation EC No 1223/2009

BENEFITS:

Protects against aqueous solutions, oils and solvents

Quickly absorbed into the skin

Repels contaminating substances

Moisturises the skin

Reduces the risk of skin irritation

Suitable for workers within food manufacturing

Suitable for use within paint and body shops

SKIN CREAM INGREDIENTS:

Xanthan gum

Kaolin

Dicaprylyl carbonate

Glycerine

SHELF LIFE:

Minimum of 30 months from the date of manufacture

Approvals

EC No 1223/2009

Gerelateerde Links