- RS-stocknr.:
- 256-5967
- Fabrikantnummer:
- WD30EFZX
- Fabrikant:
- Western Digital
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 256-5967
- Fabrikantnummer:
- WD30EFZX
- Fabrikant:
- Western Digital
Datasheets
Wetgeving en compliance
Vrijgesteld
- Land van herkomst:
- TH
Productomschrijving
The Western Digital WD series internal hard drives deliver reliability for office and web applications. They are ideal for use as primary drives in desktop PCs and for office applications. With a range of capacities and cache sizes, there's a WD Blue internal hard drive.
Low power consumption
NoTouch ramp load technology
Form factor 3.5 inch
Cache size 32 MB
NoTouch ramp load technology
Form factor 3.5 inch
Cache size 32 MB
Specificaties
Kenmerk | Waarde |
---|---|
Hard Drive Type | HDD |
Model | WD Red Plus |
Internal/External | Internal |
Form Factor | 3.5 inch |
Industrial | Yes |
Interface | SATA III |
Capacity | 3 TB |