Centurion Safety Concept Core Black Safety Helmet Adjustable
- RS-stocknr.:
- 265-5969
- Fabrikantnummer:
- 9008195
- Fabrikant:
- Centurion Safety
Subtotaal (1 eenheid)*
€ 22,40
(excl. BTW)
€ 27,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,40 |
*prijsindicatie
- RS-stocknr.:
- 265-5969
- Fabrikantnummer:
- 9008195
- Fabrikant:
- Centurion Safety
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
| Merk | Centurion Safety | |
| Colour | Black | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397:2012, ANSI/ISEA Z89.1-2014 | |
| Series | Concept Core | |
| Product Type | Safety Helmet | |
| Alles selecteren | ||
|---|---|---|
Merk Centurion Safety | ||
Colour Black | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Standards/Approvals EN 397:2012, ANSI/ISEA Z89.1-2014 | ||
Series Concept Core | ||
Product Type Safety Helmet | ||
Vrijgesteld
- Land van herkomst:
- GB
The Centurion Safety product is a light, strong and comfortable helmet. It is manufactured from high quality, strong ABS material and is up to 20 percent lighter than most other helmets. It provides high safety with low weight thus reassuring strength with feel good comfort. It has a unique design and provides an extended nape that ensures increased neck protection.
Dry Tech Sweatband for maximum comfort, for extended periods of use
Cradle made from 6 Point Terylene webbing
Shell Material is ABS
Includes Combi accessory slot
Headband made from LDPE
The Centurion safety helmet has an in use life of up to 5 years
Gerelateerde Links
- Centurion Safety Black Safety Helmet Adjustable
- Centurion Safety Black Safety Helmet Ventilated Adjustable
- Centurion Safety Spectrum Black Safety Helmet Adjustable
- Centurion Safety Spectrum Black, Blue Safety Helmet Adjustable
- Centurion Safety Spectrum Black Safety Helmet Ventilated Adjustable
- Centurion Safety Blue Safety Helmet Adjustable
- Centurion Safety Green Safety Helmet Adjustable
- Centurion Safety Yellow Safety Helmet Adjustable