RS PRO 35.3 x 29 x 19 mm 2 Way Straight Female/Female HDMI Connector 40V ac
- RS-stocknr.:
- 282-829
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 25 eenheden)*
€ 564,86
(excl. BTW)
€ 683,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 564,86 | € 22,594 |
*prijsindicatie
- RS-stocknr.:
- 282-829
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | HDMI Connector | |
| Number of Contacts | 2 | |
| Current | 0.5A | |
| Size | 35.3 x 29 x 19 mm | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold Plated | |
| Connector Gender | Female/Female | |
| Mount Type | Front | |
| Orientation | Straight | |
| Voltage | 40V ac | |
| Housing Material | ABS | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female/Female | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type HDMI Connector | ||
Number of Contacts 2 | ||
Current 0.5A | ||
Size 35.3 x 29 x 19 mm | ||
Contact Material Gold Plated | ||
Contact Plating Gold Plated | ||
Connector Gender Female/Female | ||
Mount Type Front | ||
Orientation Straight | ||
Voltage 40V ac | ||
Housing Material ABS | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female/Female | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- GB
RS PRO 8K HDMI Feedthrough Connector
Introducing the range of RS PRO 8K HDMI Feedthrough Connectors, the perfect solution for superior performance and reliable HDMI connections through a sturdy panel mount making it versatile to use in a range of applications like high-resolution video set ups, network racking, I/O configurations for wall plates, and much more.
Features and Benefits:
This RS PRO 8K HDMI Feedthrough Connector is the Ideal upgrade to ensure stable and reliable connection for 8K HDMI cables, ensuring seamless connectivity and optimal signal integrity without signal interference
Designed to fit standard cut out panels and offering a low rear profile, this shielded HDMI 2.1 feedthrough connector is Ideal for use in areas where space is limited, ensuring it fits easily into tight spaces, like data centres
In addition to this, it offers front or rear mounting to provide versatile installation suited to various set ups, and removes the need for soldering or Punch termination thanks to the use of standard cables for quick and efficient set up
Compatible with standard 8K cables for both front and rear connectivity making it Ideal for use in 8K applications like high-definition video installations
Available in nickel or black plated frame options to suit the needs of the application the connectors are being used for and ensure a professional finish
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO 35.3 x 29 x 19 mm 2 Way Straight Female/Female HDMI Connector 40 V ac
- RS PRO 29 x 35.5 x 19 mm 1 Way Straight Female/Female Feedthrough HDMI Connector 40 V
- RS PRO 29 x 35.5 x 19 mm 1 Way Straight Female Feedthrough HDMI Connector 40 V
- RS PRO 35.3 x 19 x 35.5 mm 19 Way Right Angle Female Feedthrough HDMI Connector
- Roline 16 x 40 x 55 mm 29 Way Straight Male/Female HDMI Connector
- RS PRO 35.5 x 19 x 31 mm 2 Way Straight Female/Female HDMI Connector 40 V ac
- RS PRO 35.5 x 19 x 31 mm 1 Way Straight Female/Female Feedthrough HDMI Connector 40 V
- TE Connectivity 19 Way Straight Female HDMI Connector 40 V