HellermannTyton Straight Black, Fluid Resistant Elastomer, 43mm
- RS-stocknr.:
- 420-817
- Fabrikantnummer:
- 401-57780 157-41-G-PO-X-BK
- Fabrikant:
- HellermannTyton
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 23,85
(excl. BTW)
€ 28,86
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 23,85 |
| 15 - 49 | € 22,71 |
| 50 + | € 21,47 |
*prijsindicatie
- RS-stocknr.:
- 420-817
- Fabrikantnummer:
- 401-57780 157-41-G-PO-X-BK
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Type | Straight | |
| Inside Diameter Primary | 43mm | |
| Inside Diameter Secondary | 43mm | |
| Adhesive Lined | No | |
| Material | Fluid Resistant Elastomer | |
| Number of Breakouts | 1 | |
| Shrink Temperature | +135°C | |
| Colour | Black | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | +150°C | |
| Shrunk Diameter Primary | 28mm | |
| Shrunk Diameter Secondary | 10mm | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Type Straight | ||
Inside Diameter Primary 43mm | ||
Inside Diameter Secondary 43mm | ||
Adhesive Lined No | ||
Material Fluid Resistant Elastomer | ||
Number of Breakouts 1 | ||
Shrink Temperature +135°C | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 28mm | ||
Shrunk Diameter Secondary 10mm | ||
- Land van herkomst:
- GB
Heatshrink mouldings, Series 100
Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences

Standards
VG 95343 T06